Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226421-1042Copy
Manufacturer Standard Lead Time52 weeks
Order Code4558835
Product RangeOneBlade OTS 226421 Series
Also Known As2264211042, 226421-1042
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY21.560 (CNY24.3628) |
| 100+ | CNY18.970 (CNY21.4361) |
| 250+ | CNY16.610 (CNY18.7693) |
| 500+ | CNY16.160 (CNY18.2608) |
| 1000+ | CNY13.800 (CNY15.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226421-1042Copy
Manufacturer Standard Lead Time52 weeks
Order Code4558835
Product RangeOneBlade OTS 226421 Series
Also Known As2264211042, 226421-1042
Connector to ConnectorOneBlade Receptacle to Free End
No. of Positions4Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeOneBlade OTS 226421 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
OneBlade Receptacle to Free End
Connector Pitch
1mm
Cable Length - Metric
150mm
Product Range
OneBlade OTS 226421 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000951
