Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226421-1022Copy
Manufacturer Standard Lead Time52 weeks
Order Code4558833
Product RangeOneBlade OTS 226421 Series
Also Known As2264211022, 226421-1022
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.410 (CNY15.1533) |
| 100+ | CNY11.700 (CNY13.221) |
| 500+ | CNY10.940 (CNY12.3622) |
Price for:Each
Minimum: 10
Multiple: 10
CNY134.10 (CNY151.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226421-1022Copy
Manufacturer Standard Lead Time52 weeks
Order Code4558833
Product RangeOneBlade OTS 226421 Series
Also Known As2264211022, 226421-1022
Connector to ConnectorOneBlade Receptacle to Free End
No. of Positions2Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeOneBlade OTS 226421 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
OneBlade Receptacle to Free End
Connector Pitch
1mm
Cable Length - Metric
150mm
Product Range
OneBlade OTS 226421 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000488
