Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226271-2025Copy
Manufacturer Standard Lead Time25 weeks
Order Code4411454
Product RangeUltraWize OTS 226271 Series
Also Known As2262712025, 226271-2025
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,059.310 (CNY1,197.0203) |
| 5+ | CNY979.940 (CNY1,107.3322) |
| 10+ | CNY900.570 (CNY1,017.6441) |
| 25+ | CNY889.550 (CNY1,005.1915) |
| 50+ | CNY878.530 (CNY992.7389) |
| 100+ | CNY867.500 (CNY980.275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,059.31 (CNY1,197.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226271-2025Copy
Manufacturer Standard Lead Time25 weeks
Order Code4411454
Product RangeUltraWize OTS 226271 Series
Also Known As2262712025, 226271-2025
Connector to ConnectorUltraWize Receptacle to UltraWize Receptacle
No. of Positions2Ways
Connector Pitch13.58mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeUltraWize OTS 226271 Series
Wire Gauge6AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
UltraWize Receptacle to UltraWize Receptacle
Connector Pitch
13.58mm
Cable Length - Metric
500mm
Product Range
UltraWize OTS 226271 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
6AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3685
