Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226269-2025
Order Code4411452
Product RangeUltraWize OTS 226269 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY943.820 (CNY1,066.5166) |
| 5+ | CNY913.880 (CNY1,032.6844) |
| 10+ | CNY883.930 (CNY998.8409) |
| 25+ | CNY853.980 (CNY964.9974) |
| 50+ | CNY824.030 (CNY931.1539) |
| 100+ | CNY794.080 (CNY897.3104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY943.82 (CNY1,066.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226269-2025
Order Code4411452
Product RangeUltraWize OTS 226269 Series
Connector to Connector90° UltraWize Receptacle to 90° UltraWize Receptacle
No. of Positions2Ways
Connector Pitch13.58mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeUltraWize OTS 226269 Series
Wire Gauge6AWG
Jacket ColourBlack, Red
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° UltraWize Receptacle to 90° UltraWize Receptacle
Connector Pitch
13.58mm
Cable Length - Metric
500mm
Product Range
UltraWize OTS 226269 Series
Jacket Colour
Black, Red
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
6AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
