Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226208-2215Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541177
Product Range226208 Series
Also Known As2262082215, 226208-2215
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1000+ | CNY5.860 (CNY6.6218) |
| 2000+ | CNY5.500 (CNY6.215) |
| 3000+ | CNY5.390 (CNY6.0907) |
Price for:Each
Minimum: 10
Multiple: 10
CNY89.20 (CNY100.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226208-2215Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541177
Product Range226208 Series
Also Known As2262082215, 226208-2215
Connector to ConnectorPre-Crimped Lead MOX Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product Range226208 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead MOX Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
226208 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003778
