Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226208-2112Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541172
Product Range226208 Series
Also Known As2262082112, 226208-2112
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2000+ | CNY2.910 (CNY3.2883) |
| 3000+ | CNY2.850 (CNY3.2205) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.50 (CNY52.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226208-2112Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541172
Product Range226208 Series
Also Known As2262082112, 226208-2112
Connector to ConnectorPre-Crimped Lead MOX Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range226208 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped Lead MOX Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
226208 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
