Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226208-1214Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541168
Product Range226208 Series
Also Known As2262081214, 226208-1214
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.270 (CNY8.2151) |
| 1000+ | CNY6.620 (CNY7.4806) |
| 2000+ | CNY6.140 (CNY6.9382) |
| 3000+ | CNY6.020 (CNY6.8026) |
Price for:Each
Minimum: 10
Multiple: 10
CNY91.50 (CNY103.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226208-1214Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541168
Product Range226208 Series
Also Known As2262081214, 226208-1214
Connector to ConnectorPre-Crimped Lead MOX Socket to MOX Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range226208 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead MOX Socket to MOX Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
226208 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
