Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226208-1212Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541167
Product Range226208 Series
Also Known As2262081212, 226208-1212
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY7.170 (CNY8.1021) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.360 (CNY6.0568) |
| 2000+ | CNY4.710 (CNY5.3223) |
| 3000+ | CNY4.620 (CNY5.2206) |
Price for:Each
Minimum: 10
Multiple: 10
CNY79.30 (CNY89.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226208-1212Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541167
Product Range226208 Series
Also Known As2262081212, 226208-1212
Connector to ConnectorPre-Crimped Lead MOX Socket to MOX Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range226208 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead MOX Socket to MOX Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
226208 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
