Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226208-1125Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541180
Product Range226208 Series
Also Known As2262081125, 226208-1125
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY5.040 (CNY5.6952) |
| 2000+ | CNY4.660 (CNY5.2658) |
| 3000+ | CNY4.570 (CNY5.1641) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.20 (CNY84.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226208-1125Copy
Manufacturer Standard Lead Time53 weeks
Order Code4541180
Product Range226208 Series
Also Known As2262081125, 226208-1125
Connector to ConnectorPre-Crimped Lead MOX Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product Range226208 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped Lead MOX Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
226208 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003801
