Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226203-1082
Order Code4558838
Product Range226203 Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.920 (CNY49.6296) |
| 10+ | CNY40.410 (CNY45.6633) |
| 100+ | CNY32.200 (CNY36.386) |
| 250+ | CNY28.390 (CNY32.0807) |
| 500+ | CNY21.220 (CNY23.9786) |
| 1000+ | CNY20.800 (CNY23.504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.92 (CNY49.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226203-1082
Order Code4558838
Product Range226203 Series
Connector to ConnectorOneBlade Receptacle to OneBlade Receptacle
No. of Positions8Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range226203 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
OneBlade Receptacle to OneBlade Receptacle
Connector Pitch
1mm
Cable Length - Metric
150mm
Product Range
226203 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002027
