Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226203-1023
Order Code4558840
Product Range226203 Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.750 (CNY41.5275) |
| 10+ | CNY36.080 (CNY40.7704) |
| 100+ | CNY33.990 (CNY38.4087) |
| 250+ | CNY30.590 (CNY34.5667) |
| 500+ | CNY27.180 (CNY30.7134) |
| 1000+ | CNY23.770 (CNY26.8601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.75 (CNY41.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226203-1023
Order Code4558840
Product Range226203 Series
Connector to ConnectorOneBlade Receptacle to OneBlade Receptacle
No. of Positions2Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range226203 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
OneBlade Receptacle to OneBlade Receptacle
Connector Pitch
1mm
Cable Length - Metric
300mm
Product Range
226203 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000962
