Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226197-1112Copy
Order Code4454055
Product Range226197 Series
Also Known As2261971112, 226197-1112
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2000+ | CNY2.290 (CNY2.5877) |
| 3000+ | CNY2.250 (CNY2.5425) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.10 (CNY45.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226197-1112Copy
Order Code4454055
Product Range226197 Series
Also Known As2261971112, 226197-1112
Connector to ConnectorPre-Crimped Lead Mini-Fit Versa Socket to Mini-Fit Versa Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range226197 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Mini-Fit Versa Socket to Mini-Fit Versa Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
226197 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
