Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226196-1042Copy
Order Code4377999
Product RangeMini-Fit Versa Color OTS 226196 Series
Also Known As2261961042, 226196-1042
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.910 (CNY43.9683) |
| 10+ | CNY33.070 (CNY37.3691) |
| 100+ | CNY28.110 (CNY31.7643) |
| 250+ | CNY25.210 (CNY28.4873) |
| 500+ | CNY23.910 (CNY27.0183) |
| 1000+ | CNY23.440 (CNY26.4872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.91 (CNY43.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226196-1042Copy
Order Code4377999
Product RangeMini-Fit Versa Color OTS 226196 Series
Also Known As2261961042, 226196-1042
Connector to ConnectorMini-Fit Versa Receptacle to Mini-Fit Versa Receptacle
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit Versa Color OTS 226196 Series
Wire Gauge16AWG
Jacket ColourRed
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Versa Receptacle to Mini-Fit Versa Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit Versa Color OTS 226196 Series
Jacket Colour
Red
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005776
