Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226196-1022Copy
Order Code4377995
Product RangeMini-Fit Versa OTS 226196 Series
Also Known As2261961022, 226196-1022
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.300 (CNY26.329) |
| 10+ | CNY19.780 (CNY22.3514) |
| 100+ | CNY16.810 (CNY18.9953) |
| 250+ | CNY15.760 (CNY17.8088) |
| 500+ | CNY15.110 (CNY17.0743) |
| 1000+ | CNY14.460 (CNY16.3398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.30 (CNY26.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226196-1022Copy
Order Code4377995
Product RangeMini-Fit Versa OTS 226196 Series
Also Known As2261961022, 226196-1022
Connector to ConnectorMini-Fit Versa Receptacle to Mini-Fit Versa Receptacle
No. of Positions2Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit Versa OTS 226196 Series
Wire Gauge16AWG
Jacket ColourRed
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Versa Receptacle to Mini-Fit Versa Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit Versa OTS 226196 Series
Jacket Colour
Red
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004555
