Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2257721214Copy
Manufacturer Standard Lead Time43 weeks
Order Code4571422
Product RangeHSAutoLink II OTS 225772 Series
Also Known As2257721214, 225772-1214
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.470 (CNY325.9711) |
| 5+ | CNY266.780 (CNY301.4614) |
| 10+ | CNY245.080 (CNY276.9404) |
| 25+ | CNY234.650 (CNY265.1545) |
| 50+ | CNY218.820 (CNY247.2666) |
| 100+ | CNY210.220 (CNY237.5486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.47 (CNY325.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2257721214Copy
Manufacturer Standard Lead Time43 weeks
Order Code4571422
Product RangeHSAutoLink II OTS 225772 Series
Also Known As2257721214, 225772-1214
Connector to ConnectorHSAutoLink II Plug to HSAutoLink II Plug
No. of Positions6Ways
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeHSAutoLink II OTS 225772 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
HSAutoLink II Plug to HSAutoLink II Plug
Connector Pitch
1.27mm
Cable Length - Metric
2m
Product Range
HSAutoLink II OTS 225772 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
6.6ft
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106367
