Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224091-1104Copy
Manufacturer Standard Lead Time45 weeks
Order Code4228474
Product RangeCLIK-Mate OTS 224091 Series
Also Known As2240911104, 224091-1104
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.250 (CNY53.3925) |
| 10+ | CNY44.710 (CNY50.5223) |
| 100+ | CNY41.750 (CNY47.1775) |
| 250+ | CNY39.510 (CNY44.6463) |
| 500+ | CNY38.960 (CNY44.0248) |
| 1000+ | CNY38.420 (CNY43.4146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.25 (CNY53.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224091-1104Copy
Manufacturer Standard Lead Time45 weeks
Order Code4228474
Product RangeCLIK-Mate OTS 224091 Series
Also Known As2240911104, 224091-1104
Connector to ConnectorCLIK-Mate Plug to CLIK-Mate Plug
No. of Positions10Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeCLIK-Mate OTS 224091 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to CLIK-Mate Plug
Connector Pitch
1.25mm
Cable Length - Metric
600mm
Product Range
CLIK-Mate OTS 224091 Series
Jacket Colour
White
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012977
