Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224091-1102Copy
Manufacturer Standard Lead Time36 weeks
Order Code4228472
Product RangeCLIK-Mate OTS 224091 Series
Also Known As2240911102, 224091-1102
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.190 (CNY42.0247) |
| 10+ | CNY35.240 (CNY39.8212) |
| 100+ | CNY33.000 (CNY37.290) |
| 250+ | CNY32.420 (CNY36.6346) |
| 500+ | CNY30.390 (CNY34.3407) |
| 1000+ | CNY29.150 (CNY32.9395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.19 (CNY42.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224091-1102Copy
Manufacturer Standard Lead Time36 weeks
Order Code4228472
Product RangeCLIK-Mate OTS 224091 Series
Also Known As2240911102, 224091-1102
Connector to ConnectorCLIK-Mate Plug to CLIK-Mate Plug
No. of Positions10Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeCLIK-Mate OTS 224091 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to CLIK-Mate Plug
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
CLIK-Mate OTS 224091 Series
Jacket Colour
White
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
