Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224091-1082Copy
Manufacturer Standard Lead Time49 weeks
Order Code4228469
Product RangeCLIK-Mate OTS 224091 Series
Also Known As2240911082, 224091-1082
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.540 (CNY41.2902) |
| 10+ | CNY33.620 (CNY37.9906) |
| 100+ | CNY30.300 (CNY34.239) |
| 250+ | CNY29.700 (CNY33.561) |
| 500+ | CNY29.090 (CNY32.8717) |
| 1000+ | CNY28.490 (CNY32.1937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.54 (CNY41.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224091-1082Copy
Manufacturer Standard Lead Time49 weeks
Order Code4228469
Product RangeCLIK-Mate OTS 224091 Series
Also Known As2240911082, 224091-1082
Connector to ConnectorCLIK-Mate Plug to CLIK-Mate Plug
No. of Positions8Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeCLIK-Mate OTS 224091 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to CLIK-Mate Plug
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
CLIK-Mate OTS 224091 Series
Jacket Colour
White
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
26AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003349
