Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224091-1023Copy
Manufacturer Standard Lead Time36 weeks
Order Code4228460
Product RangeCLIK-Mate OTS 224091 Series
Also Known As2240911023, 224091-1023
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.170 (CNY13.7521) |
| 10+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY10.160 (CNY11.4808) |
| 250+ | CNY9.950 (CNY11.2435) |
| 500+ | CNY9.740 (CNY11.0062) |
| 1000+ | CNY9.660 (CNY10.9158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.17 (CNY13.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224091-1023Copy
Manufacturer Standard Lead Time36 weeks
Order Code4228460
Product RangeCLIK-Mate OTS 224091 Series
Also Known As2240911023, 224091-1023
Connector to ConnectorCLIK-Mate Plug to CLIK-Mate Plug
No. of Positions2Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeCLIK-Mate OTS 224091 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to CLIK-Mate Plug
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
CLIK-Mate OTS 224091 Series
Jacket Colour
White
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001535
