Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224090-1084
Order Code4335700
Product RangeKK Plus OTS 224090 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.850 (CNY42.7705) |
| 10+ | CNY32.210 (CNY36.3973) |
| 100+ | CNY31.560 (CNY35.6628) |
| 250+ | CNY30.900 (CNY34.917) |
| 500+ | CNY30.240 (CNY34.1712) |
| 1000+ | CNY29.580 (CNY33.4254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.85 (CNY42.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224090-1084
Order Code4335700
Product RangeKK Plus OTS 224090 Series
Connector to ConnectorKK Plus 250 Receptacle to Free End
No. of Positions8Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeKK Plus OTS 224090 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
KK Plus 250 Receptacle to Free End
Connector Pitch
2.5mm
Cable Length - Metric
600mm
Product Range
KK Plus OTS 224090 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02619
