Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221960-2025
Order Code4180909
Product RangePowerWize 221960 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,842.730 (CNY6,602.2849) |
| 5+ | CNY5,143.690 (CNY5,812.3697) |
| 10+ | CNY4,304.840 (CNY4,864.4692) |
| 25+ | CNY3,885.410 (CNY4,390.5133) |
| 50+ | CNY3,605.800 (CNY4,074.554) |
| 100+ | CNY3,382.100 (CNY3,821.773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,842.73 (CNY6,602.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221960-2025
Order Code4180909
Product RangePowerWize 221960 Series
Connector to ConnectorPowerWize 6.0 Receptacle to PowerWize 6.0 Receptacle
No. of Positions2Ways
Connector Pitch6mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangePowerWize 221960 Series
Wire Gauge2AWG
Jacket ColourBlack
Product Overview
- 221960 series PowerWize-to-PowerWize off-the-shelf (OTS) cable assembly
- 1000mm cable length, blue colour-resin
- Copper alloy metal material, silver material - plating termination
- UL 10198 wire/cable type
- 2 circuit (loaded), gold material - plating mating
- PBT material - resin
- Crimp or compression termination interface style
- 2AWG wire size
- Female-female gender
- 300VAC maximum voltage, 120A maximum current per contact
Technical Specifications
Connector to Connector
PowerWize 6.0 Receptacle to PowerWize 6.0 Receptacle
Connector Pitch
6mm
Cable Length - Metric
1m
Product Range
PowerWize 221960 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
2AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
