Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221960-1211Copy
Manufacturer Standard Lead Time69 weeks
Order Code4180912
Product RangePowerWize 221960 Series
Also Known As2219601211, 221960-1211
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,407.940 (CNY4,980.9722) |
| 5+ | CNY3,988.840 (CNY4,507.3892) |
| 10+ | CNY3,765.310 (CNY4,254.8003) |
| 25+ | CNY3,513.850 (CNY3,970.6505) |
| 50+ | CNY3,290.330 (CNY3,718.0729) |
| 100+ | CNY3,178.560 (CNY3,591.7728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,407.94 (CNY4,980.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221960-1211Copy
Manufacturer Standard Lead Time69 weeks
Order Code4180912
Product RangePowerWize 221960 Series
Also Known As2219601211, 221960-1211
Connector to ConnectorPowerWize Receptacle to Free End
No. of Positions2Ways
Connector Pitch19.06mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangePowerWize 221960 Series
Wire Gauge2AWG
Jacket ColourRed
Product Overview
- 221960 series PowerWize-to-pigtail off-the-shelf (OTS) cable assembly
- 1000mm cable length, red colour-resin
- Copper alloy metal material, silver material - plating termination
- Single ended, UL 10198 wire/cable type
- 2 circuit (loaded), gold material - plating mating
- PBT material - resin
- Crimp or compression termination interface style
- 2AWG wire size
- Female-pigtail gender
- 300VAC maximum voltage, 120A maximum current per contact
Technical Specifications
Connector to Connector
PowerWize Receptacle to Free End
Connector Pitch
19.06mm
Cable Length - Metric
1m
Product Range
PowerWize 221960 Series
Jacket Colour
Red
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
2AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
