Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1102Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208058
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591102, 221959-1102
Your Part Number
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.690 (CNY34.6797) |
| 10+ | CNY28.580 (CNY32.2954) |
| 100+ | CNY26.050 (CNY29.4365) |
| 250+ | CNY24.460 (CNY27.6398) |
| 500+ | CNY23.310 (CNY26.3403) |
| 1000+ | CNY22.360 (CNY25.2668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.69 (CNY34.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1102Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208058
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591102, 221959-1102
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions10Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeCLIK-Mate OTS 221959 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
CLIK-Mate OTS 221959 Series
Jacket Colour
White
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008061
