Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1084Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208057
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591084, 221959-1084
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.190 (CNY36.3747) |
| 10+ | CNY31.420 (CNY35.5046) |
| 100+ | CNY30.650 (CNY34.6345) |
| 250+ | CNY29.870 (CNY33.7531) |
| 500+ | CNY29.100 (CNY32.883) |
| 1000+ | CNY28.320 (CNY32.0016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.19 (CNY36.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1084Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208057
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591084, 221959-1084
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions8Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeCLIK-Mate OTS 221959 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
CLIK-Mate OTS 221959 Series
Jacket Colour
White
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
