Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1083Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208056
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591083, 221959-1083
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.660 (CNY39.1658) |
| 10+ | CNY31.910 (CNY36.0583) |
| 100+ | CNY28.020 (CNY31.6626) |
| 250+ | CNY27.440 (CNY31.0072) |
| 500+ | CNY26.860 (CNY30.3518) |
| 1000+ | CNY26.280 (CNY29.6964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.66 (CNY39.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1083Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208056
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591083, 221959-1083
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions8Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeCLIK-Mate OTS 221959 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
CLIK-Mate OTS 221959 Series
Jacket Colour
White
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011412
