Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1064Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208053
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591064, 221959-1064
Your Part Number
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.880 (CNY26.9844) |
| 10+ | CNY23.590 (CNY26.6567) |
| 100+ | CNY23.120 (CNY26.1256) |
| 250+ | CNY22.650 (CNY25.5945) |
| 500+ | CNY22.180 (CNY25.0634) |
| 1000+ | CNY21.710 (CNY24.5323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.88 (CNY26.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1064Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208053
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591064, 221959-1064
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions6Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeCLIK-Mate OTS 221959 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
CLIK-Mate OTS 221959 Series
Jacket Colour
White
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
