Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1063Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208052
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591063, 221959-1063
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.800 (CNY25.764) |
| 10+ | CNY21.130 (CNY23.8769) |
| 100+ | CNY20.050 (CNY22.6565) |
| 250+ | CNY19.390 (CNY21.9107) |
| 500+ | CNY18.520 (CNY20.9276) |
| 1000+ | CNY17.830 (CNY20.1479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.80 (CNY25.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1063Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208052
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591063, 221959-1063
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions6Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeCLIK-Mate OTS 221959 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
CLIK-Mate OTS 221959 Series
Jacket Colour
White
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008583
