Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1062Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208051
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591062, 221959-1062
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY19.190 (CNY21.6847) |
| 100+ | CNY18.460 (CNY20.8598) |
| 250+ | CNY17.380 (CNY19.6394) |
| 500+ | CNY16.580 (CNY18.7354) |
| 1000+ | CNY15.780 (CNY17.8314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.34 (CNY22.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1062Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208051
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591062, 221959-1062
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions6Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeCLIK-Mate OTS 221959 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
CLIK-Mate OTS 221959 Series
Jacket Colour
White
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004902
