Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1042
Order Code4208048
Product Range221959 Series
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY12.960 (CNY14.6448) |
| 250+ | CNY12.590 (CNY14.2267) |
| 500+ | CNY12.090 (CNY13.6617) |
| 1000+ | CNY11.590 (CNY13.0967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1042
Order Code4208048
Product Range221959 Series
Connector to ConnectorCLIK-Mate Receptacle to Free End
No. of Positions4Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range221959 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
221959 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011204
