Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1023Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208046
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591023, 221959-1023
Your Part Number
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.500 (CNY9.605) |
| 25+ | CNY8.080 (CNY9.1304) |
Price for:Each
Minimum: 10
Multiple: 10
CNY85.00 (CNY96.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1023Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208046
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591023, 221959-1023
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeCLIK-Mate OTS 221959 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
CLIK-Mate OTS 221959 Series
Jacket Colour
White
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
