Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1022Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208045
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591022, 221959-1022
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY8.740 (CNY9.8762) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2000+ | CNY7.380 (CNY8.3394) |
| 3000+ | CNY7.060 (CNY7.9778) |
Price for:Each
Minimum: 10
Multiple: 10
CNY93.80 (CNY105.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1022Copy
Manufacturer Standard Lead Time43 weeks
Order Code4208045
Product RangeCLIK-Mate OTS 221959 Series
Also Known As2219591022, 221959-1022
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeCLIK-Mate OTS 221959 Series
Wire Gauge22AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
CLIK-Mate OTS 221959 Series
Jacket Colour
White
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001745
