Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221958-1043
Order Code4208033
Product Range221958 Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.230 (CNY19.4699) |
| 10+ | CNY16.660 (CNY18.8258) |
| 100+ | CNY16.510 (CNY18.6563) |
| 250+ | CNY15.960 (CNY18.0348) |
| 500+ | CNY15.400 (CNY17.402) |
| 1000+ | CNY14.910 (CNY16.8483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.23 (CNY19.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221958-1043
Order Code4208033
Product Range221958 Series
Connector to ConnectorCLIK-Mate Receptacle to CLIK-Mate Receptacle
No. of Positions4Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range221958 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Receptacle to CLIK-Mate Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
221958 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006459
