Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221958-1023
Order Code4208029
Product Range221958 Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY14.780 (CNY16.7014) |
| 100+ | CNY13.400 (CNY15.142) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY11.510 (CNY13.0063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.08 (CNY18.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221958-1023
Order Code4208029
Product Range221958 Series
Connector to ConnectorCLIK-Mate Receptacle to CLIK-Mate Receptacle
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range221958 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Receptacle to CLIK-Mate Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
221958 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003391
