Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221956-1163Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207958
Product RangeiGrid OTS 221956 Series
Also Known As2219561163, 221956-1163
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.320 (CNY27.4816) |
| 10+ | CNY23.590 (CNY26.6567) |
| 100+ | CNY23.060 (CNY26.0578) |
| 250+ | CNY21.960 (CNY24.8148) |
| 500+ | CNY20.910 (CNY23.6283) |
| 1000+ | CNY19.550 (CNY22.0915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.32 (CNY27.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221956-1163Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207958
Product RangeiGrid OTS 221956 Series
Also Known As2219561163, 221956-1163
Connector to ConnectoriGrid Plug to Free End
No. of Positions16Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeiGrid OTS 221956 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
iGrid OTS 221956 Series
Jacket Colour
Natural
No. of Positions
16Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021697
