Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221956-1143Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207953
Product RangeiGrid OTS 221956 Series
Also Known As2219561143, 221956-1143
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.270 (CNY31.9451) |
| 10+ | CNY26.030 (CNY29.4139) |
| 100+ | CNY22.930 (CNY25.9109) |
| 250+ | CNY22.480 (CNY25.4024) |
| 500+ | CNY22.020 (CNY24.8826) |
| 1000+ | CNY21.560 (CNY24.3628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.27 (CNY31.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221956-1143Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207953
Product RangeiGrid OTS 221956 Series
Also Known As2219561143, 221956-1143
Connector to ConnectoriGrid Plug to Free End
No. of Positions14Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeiGrid OTS 221956 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
iGrid OTS 221956 Series
Jacket Colour
Natural
No. of Positions
14Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018999
