Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221956-1122Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207948
Product RangeiGrid OTS 221956 Series
Also Known As2219561122, 221956-1122
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.860 (CNY17.9218) |
| 10+ | CNY15.280 (CNY17.2664) |
| 100+ | CNY14.020 (CNY15.8426) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY13.120 (CNY14.8256) |
| 1000+ | CNY12.680 (CNY14.3284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.86 (CNY17.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221956-1122Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207948
Product RangeiGrid OTS 221956 Series
Also Known As2219561122, 221956-1122
Connector to ConnectoriGrid Plug to Free End
No. of Positions12Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeiGrid OTS 221956 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
iGrid OTS 221956 Series
Jacket Colour
Natural
No. of Positions
12Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00884
