Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221956-1121Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207947
Product RangeiGrid OTS 221956 Series
Also Known As2219561121, 221956-1121
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.750 (CNY17.7975) |
| 10+ | CNY14.500 (CNY16.385) |
| 100+ | CNY12.770 (CNY14.4301) |
| 250+ | CNY12.520 (CNY14.1476) |
| 500+ | CNY12.260 (CNY13.8538) |
| 1000+ | CNY12.010 (CNY13.5713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.75 (CNY17.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221956-1121Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207947
Product RangeiGrid OTS 221956 Series
Also Known As2219561121, 221956-1121
Connector to ConnectoriGrid Plug to Free End
No. of Positions12Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeiGrid OTS 221956 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
iGrid OTS 221956 Series
Jacket Colour
Natural
No. of Positions
12Ways
No. of Rows
2 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006485
