Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221956-1101Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207942
Product RangeiGrid OTS 221956 Series
Also Known As2219561101, 221956-1101
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.860 (CNY10.0118) |
| 100+ | CNY8.690 (CNY9.8197) |
Price for:Each
Minimum: 10
Multiple: 10
CNY88.60 (CNY100.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221956-1101Copy
Manufacturer Standard Lead Time20 weeks
Order Code4207942
Product RangeiGrid OTS 221956 Series
Also Known As2219561101, 221956-1101
Connector to ConnectoriGrid Plug to Free End
No. of Positions10Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeiGrid OTS 221956 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
iGrid OTS 221956 Series
Jacket Colour
Natural
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005422
