Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1162Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207939
Product RangeiGrid OTS 221955 Series
Also Known As2219551162, 221955-1162
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.640 (CNY69.6532) |
| 10+ | CNY56.790 (CNY64.1727) |
| 25+ | CNY54.980 (CNY62.1274) |
| 100+ | CNY51.510 (CNY58.2063) |
| 250+ | CNY48.330 (CNY54.6129) |
| 500+ | CNY47.040 (CNY53.1552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.64 (CNY69.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1162Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207939
Product RangeiGrid OTS 221955 Series
Also Known As2219551162, 221955-1162
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions16Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
16Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013161
