Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1161Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207938
Product RangeiGrid OTS 221955 Series
Also Known As2219551161, 221955-1161
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.760 (CNY74.3088) |
| 10+ | CNY61.200 (CNY69.156) |
| 25+ | CNY57.380 (CNY64.8394) |
| 100+ | CNY52.020 (CNY58.7826) |
| 250+ | CNY48.770 (CNY55.1101) |
| 500+ | CNY46.440 (CNY52.4772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.76 (CNY74.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1161Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207938
Product RangeiGrid OTS 221955 Series
Also Known As2219551161, 221955-1161
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions16Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
16Ways
No. of Rows
2 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009889
