Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1143Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207936
Product RangeiGrid OTS 221955 Series
Also Known As2219551143, 221955-1143
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.090 (CNY87.1117) |
| 10+ | CNY70.960 (CNY80.1848) |
| 25+ | CNY62.470 (CNY70.5911) |
| 100+ | CNY61.660 (CNY69.6758) |
| 250+ | CNY60.840 (CNY68.7492) |
| 500+ | CNY58.100 (CNY65.653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.09 (CNY87.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1143Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207936
Product RangeiGrid OTS 221955 Series
Also Known As2219551143, 221955-1143
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions14Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
14Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020132
