Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1141Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207934
Product RangeiGrid OTS 221955 Series
Also Known As2219551141, 221955-1141
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.650 (CNY51.5845) |
| 10+ | CNY38.700 (CNY43.731) |
| 100+ | CNY38.600 (CNY43.618) |
| 250+ | CNY38.480 (CNY43.4824) |
| 500+ | CNY38.380 (CNY43.3694) |
| 1000+ | CNY38.270 (CNY43.2451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.65 (CNY51.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1141Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207934
Product RangeiGrid OTS 221955 Series
Also Known As2219551141, 221955-1141
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions14Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
14Ways
No. of Rows
2 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008566
