Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1124Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207933
Product RangeiGrid OTS 221955 Series
Also Known As2219551124, 221955-1124
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.660 (CNY93.4058) |
| 10+ | CNY76.050 (CNY85.9365) |
| 25+ | CNY66.940 (CNY75.6422) |
| 100+ | CNY65.610 (CNY74.1393) |
| 250+ | CNY64.270 (CNY72.6251) |
| 500+ | CNY62.930 (CNY71.1109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.66 (CNY93.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1124Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207933
Product RangeiGrid OTS 221955 Series
Also Known As2219551124, 221955-1124
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions12Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
12Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032012
