Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1123Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207931
Product RangeiGrid OTS 221955 Series
Also Known As2219551123, 221955-1123
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.090 (CNY73.5517) |
| 10+ | CNY55.920 (CNY63.1896) |
| 100+ | CNY47.530 (CNY53.7089) |
| 250+ | CNY44.350 (CNY50.1155) |
| 500+ | CNY42.470 (CNY47.9911) |
| 1000+ | CNY40.440 (CNY45.6972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.09 (CNY73.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1123Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207931
Product RangeiGrid OTS 221955 Series
Also Known As2219551123, 221955-1123
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions12Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
12Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017288
