Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1122Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207930
Product RangeiGrid OTS 221955 Series
Also Known As2219551122, 221955-1122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.360 (CNY69.3368) |
| 10+ | CNY56.510 (CNY63.8563) |
| 100+ | CNY49.770 (CNY56.2401) |
| 250+ | CNY47.440 (CNY53.6072) |
| 500+ | CNY45.160 (CNY51.0308) |
| 1000+ | CNY41.040 (CNY46.3752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.36 (CNY69.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1122Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207930
Product RangeiGrid OTS 221955 Series
Also Known As2219551122, 221955-1122
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions12Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
12Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009926
