Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1104Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207928
Product RangeiGrid OTS 221955 Series
Also Known As2219551104, 221955-1104
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.550 (CNY72.9415) |
| 10+ | CNY59.420 (CNY67.1446) |
| 100+ | CNY52.300 (CNY59.099) |
| 250+ | CNY51.170 (CNY57.8221) |
| 500+ | CNY50.030 (CNY56.5339) |
| 1000+ | CNY46.780 (CNY52.8614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.55 (CNY72.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1104Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207928
Product RangeiGrid OTS 221955 Series
Also Known As2219551104, 221955-1104
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions10Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246591
