Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1101Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207925
Product RangeiGrid OTS 221955 Series
Also Known As2219551101, 221955-1101
Your Part Number
734 In Stock
Need more?
734 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.620 (CNY51.5506) |
| 10+ | CNY42.000 (CNY47.460) |
| 100+ | CNY37.000 (CNY41.810) |
| 250+ | CNY36.180 (CNY40.8834) |
| 500+ | CNY34.430 (CNY38.9059) |
| 1000+ | CNY32.820 (CNY37.0866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.62 (CNY51.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1101Copy
Manufacturer Standard Lead Time27 weeks
Order Code4207925
Product RangeiGrid OTS 221955 Series
Also Known As2219551101, 221955-1101
Connector to ConnectoriGrid Plug to iGrid Plug
No. of Positions10Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeiGrid OTS 221955 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Plug to iGrid Plug
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
iGrid OTS 221955 Series
Jacket Colour
Natural
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006263
