Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2211142021Copy
Manufacturer Standard Lead Time42 weeks
Order Code4655925
Product RangePico-Lock 221114 Series
Also Known As2211142021, 2211142021, 221114-2021
Your Part Number
13,740 In Stock
Need more?
13,740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.900 (CNY2.147) |
| 2000+ | CNY1.830 (CNY2.0679) |
| 3000+ | CNY1.760 (CNY1.9888) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2211142021Copy
Manufacturer Standard Lead Time42 weeks
Order Code4655925
Product RangePico-Lock 221114 Series
Also Known As2211142021, 2211142021, 221114-2021
Product RangePico-Lock 221114 Series
No. of Positions2Ways
Pitch Spacing3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-Lock 221114 Series
No. of Positions
2Ways
For Use With
Molex Pico-Lock 221113 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
