Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219677-2101Copy
Manufacturer Standard Lead Time50 weeks
Order Code4138370
Product RangeMini-SPOX 2.5 OTS 219677 Series
Also Known As2196772101, 219677-2101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.730 (CNY16.6449) |
| 100+ | CNY12.560 (CNY14.1928) |
| 500+ | CNY10.390 (CNY11.7407) |
| 1000+ | CNY8.220 (CNY9.2886) |
| 2000+ | CNY6.040 (CNY6.8252) |
| 3000+ | CNY5.920 (CNY6.6896) |
Price for:Each
Minimum: 10
Multiple: 10
CNY147.30 (CNY166.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219677-2101Copy
Manufacturer Standard Lead Time50 weeks
Order Code4138370
Product RangeMini-SPOX 2.5 OTS 219677 Series
Also Known As2196772101, 219677-2101
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMini-SPOX 2.5 OTS 219677 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Free End
Cable Length - Metric
75mm
Jacket Colour
Red
Cable Length - Imperial
3"
Product Range
Mini-SPOX 2.5 OTS 219677 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
