Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219676-2125Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138358
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196762125, 219676-2125
Your Part Number
1,379 In Stock
Need more?
1,379 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.600 (CNY8.588) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2000+ | CNY6.180 (CNY6.9834) |
| 3000+ | CNY5.930 (CNY6.7009) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.40 (CNY93.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219676-2125Copy
Manufacturer Standard Lead Time48 weeks
Order Code4138358
Product RangeMini-SPOX 2.5 OTS 219676 Series
Also Known As2196762125, 219676-2125
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-SPOX 2.5 OTS 219676 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Colour
Red
Cable Length - Imperial
17.7"
Product Range
Mini-SPOX 2.5 OTS 219676 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002543
